Arcol Ohmite 4mΩ NiCr Alloy SMD Resistor ±1% 2.5W - EBWA-NR0040FE

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-2177
Mfr. Part No.:
EBWA-NR0040FE
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

4mΩ

Technology

NiCr Alloy

Tolerance

±1%

Power Rating

2.5W

Temperature Coefficient

±100ppm/°C

Series

EBW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+170°C

COO (Country of Origin):
KR