Arcol 1Ω Wire Wound SMD Resistor ±5% 7W - RWS7 1R J

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
172-2139
Mfr. Part No.:
RWS7 1R J
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

Technology

Wire Wound

Tolerance

±5%

Power Rating

7W

Temperature Coefficient

±50ppm/°C

Series

RWS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+275°C

COO (Country of Origin):
CN

7W SMD Aluminium Clad Power resistor


This product has been uniquely designed to meet the rising power requirement for surface mount components. It has high reliability and has been engineered to reduce long term thermal damage to boards and surrounding components.

Optimised thermal design
Excellent overload characteristics
Very high power density for SMD
Good stability and low standard TCR