Arcol 220Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W - ACPP0805220RBE
- RS Stock No.:
- 172-2120
- Mfr. Part No.:
- ACPP0805220RBE
- Brand:
- Arcol
Subtotal (1 reel of 5000 units)*
£595.00
(exc. VAT)
£715.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.119 | £595.00 |
*price indicative
- RS Stock No.:
- 172-2120
- Mfr. Part No.:
- ACPP0805220RBE
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 220Ω | |
| Technology | Thin Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±25ppm/°C | |
| Series | ACPP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 220Ω | ||
Technology Thin Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±0.1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±25ppm/°C | ||
Series ACPP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
0.1W ACPP Precison Passivated Resistors, 0.1%, 25ppm
Precision metal film technology
Passivated range for superior humidity performance
Load life stability and humidity to 0.05%
Passivated range for superior humidity performance
Load life stability and humidity to 0.05%
