Vishay 100kΩ, Melf 0204 Thin Film SMD Resistor ±1% 0.25W - SMM02040C1003FB3

Subtotal (1 reel of 3000 units)*

£51.00

(exc. VAT)

£60.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Reel*
3000 +£0.017£51.00

*price indicative

RS Stock No.:
170-8654
Mfr. Part No.:
SMM02040C1003FB3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

100kΩ

Technology

Thin Film

Package/Case

Melf 0204

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±50ppm/K

Automotive Standard

AEC-Q200

Series

SMM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CZ

Minimelf 1% 0.25 W SMD resistors


SMD metal film resistors, recommended for applications requiring excellent stability over time.

SMM0204 thin film MELF resistors are the perfect choice for most fields of modern electronics where reliability and stability are of major concern. The typical applications in the fields of automotive, industrial and medical equipment reflect the outstanding level of proven reliability

Advanced metal film technology
Excellent stability in different environmental conditions
Best in class pulse load capability
Intrinsic sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Industrial
Medical equipment


Metal Electrode Leadless Face SMT Resistors