Vishay 4.7kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - TNPU06034K70BZEN00

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-1904
Mfr. Part No.:
TNPU06034K70BZEN00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

4.7kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±5ppm/°C

Series

TNPU

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C