Vishay 220kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - MCT06030D2203BP100

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£0.226

(exc. VAT)

£0.271

(inc. VAT)

RS Stock No.:
170-1884
Mfr. Part No.:
MCT06030D2203BP100
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

220kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Series

MCT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
DE

Approvals

EN 140401-801