RS PRO 5.6kΩ, Melf 0102 Thin Film SMD Resistor ±1% 0.2W

Subtotal (1 reel of 3000 units)*

£15.00

(exc. VAT)

£18.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Reel*
3000 +£0.005£15.00

*price indicative

RS Stock No.:
169-0251
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

5.6kΩ

Technology

Thin Film

Package/Case

Melf 0102

Tolerance

±1%

Power Rating

0.2W

Automotive Standard

AEC-Q200 Qualified

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TW
Thin Film Technology
±1% Tolerance
TCR 50 PPM/°C

Lead free