RS PRO 15Ω, Melf 0102 Thin Film SMD Resistor ±1% 0.2W
- RS Stock No.:
- 169-0221
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 169-0221
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 15Ω | |
| Technology | Thin Film | |
| Package/Case | Melf 0102 | |
| Tolerance | ±1% | |
| Power Rating | 0.2W | |
| Automotive Standard | AEC-Q200 Qualified | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 15Ω | ||
Technology Thin Film | ||
Package/Case Melf 0102 | ||
Tolerance ±1% | ||
Power Rating 0.2W | ||
Automotive Standard AEC-Q200 Qualified | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TW
Thin Film Technology
±1% Tolerance
TCR 50 PPM/°C
Lead free
±1% Tolerance
TCR 50 PPM/°C
Lead free
