Vishay 1.6kΩ, Melf 0102 Thin Film SMD Resistor ±1% 0.2W - MMU01020C1601FB300
- RS Stock No.:
- 168-8126
- Mfr. Part No.:
- MMU01020C1601FB300
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-8126
- Mfr. Part No.:
- MMU01020C1601FB300
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1.6kΩ | |
| Technology | Thin Film | |
| Package/Case | Melf 0102 | |
| Tolerance | ±1% | |
| Power Rating | 0.2W | |
| Temperature Coefficient | ±50ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | MMU | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1.6kΩ | ||
Technology Thin Film | ||
Package/Case Melf 0102 | ||
Tolerance ±1% | ||
Power Rating 0.2W | ||
Temperature Coefficient ±50ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series MMU | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Approvals
EN 140401-803
