Vishay P 178kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.2W

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
168-0177
Mfr. Part No.:
P0805E1783BNTA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

178kΩ

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.2W

Temperature Coefficient

±25ppm/°C

Series

P

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Wraparound 0.1% chip resistors


Very low noise
Low temperature coefficient
High load life stability