Vishay 100mΩ Wire Wound SMD Resistor ±5% 2W - MSP2BR1000JR10E3
- RS Stock No.:
- 168-0164
- Mfr. Part No.:
- MSP2BR1000JR10E3
- Brand:
- Vishay
Subtotal (1 reel of 500 units)*
£691.00
(exc. VAT)
£829.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £1.382 | £691.00 |
*price indicative
- RS Stock No.:
- 168-0164
- Mfr. Part No.:
- MSP2BR1000JR10E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 100mΩ | |
| Technology | Wire Wound | |
| Tolerance | ±5% | |
| Power Rating | 2W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | MSP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +275°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 100mΩ | ||
Technology Wire Wound | ||
Tolerance ±5% | ||
Power Rating 2W | ||
Temperature Coefficient ±100ppm/°C | ||
Series MSP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +275°C | ||
Moulded precision SMT resistors MSP 2W series
The molded package ensures mechanical and climatic protection as well as high dielectric insulation. Metal film or wire wound construction,
