Vishay 10kΩ, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.33W - P1206Y1002BNTA
- RS Stock No.:
- 168-0102
- Mfr. Part No.:
- P1206Y1002BNTA
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-0102
- Mfr. Part No.:
- P1206Y1002BNTA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 10kΩ | |
| Technology | Thin Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.33W | |
| Temperature Coefficient | ±10ppm/°C | |
| Series | P | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 10kΩ | ||
Technology Thin Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±0.1% | ||
Power Rating 0.33W | ||
Temperature Coefficient ±10ppm/°C | ||
Series P | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- FR
