Vishay 1kΩ, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.33W - P1206Y1001BNTA

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-0101
Mfr. Part No.:
P1206Y1001BNTA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

1kΩ

Technology

Thin Film

Package/Case

1206 (3216M)

Tolerance

±0.1%

Power Rating

0.33W

Temperature Coefficient

±10ppm/°C

Series

P

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
FR