Vishay P 2kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.125W
- RS Stock No.:
- 168-0099
- Mfr. Part No.:
- P0603Y2001BNTA
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-0099
- Mfr. Part No.:
- P0603Y2001BNTA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 2kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±10ppm/°C | |
| Series | P | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 2kΩ | ||
Technology Thin Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0.1% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±10ppm/°C | ||
Series P | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- FR
0603 Format P Series 0.1%
Superior stability
Low temperature coefficient of resistance
Low voltage coefficient
Low temperature coefficient of resistance
Low voltage coefficient
Precision thin film SMD wraparound resistors for low noise and precision applications.
Standards
MIL-PRF-55342G
