Vishay 5Ω Metal Film SMD Resistor ±1% 35W - D2TO035C5R000FTE3
- RS Stock No.:
- 168-0018
- Mfr. Part No.:
- D2TO035C5R000FTE3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-0018
- Mfr. Part No.:
- D2TO035C5R000FTE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 5Ω | |
| Technology | Metal Film | |
| Package/Case | TO-263 | |
| Tolerance | ±1% | |
| Power Rating | 35W | |
| Temperature Coefficient | ±150ppm/°C | |
| Series | D2TO35 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +175°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 5Ω | ||
Technology Metal Film | ||
Package/Case TO-263 | ||
Tolerance ±1% | ||
Power Rating 35W | ||
Temperature Coefficient ±150ppm/°C | ||
Series D2TO35 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +175°C | ||
- COO (Country of Origin):
- CZ
Vishay D2TO35 Series 35W Surface Mount Thick Film Power Resistor (TO263 package)
D2TO35 series 35W surface mount thick film power resistors with a TO263 style package. These D2TO35 series non-inductive SMT thick film power resistors are AEC-Q200 qualified and have a wide resistance range from 0.01 Ω to 550 k Ω, a case temperature of 25°C at 35 W and a secure solder reflow at 270°C/10s. The resistor is isolated from the metal tab.
Non-Inductive - Surface Mount Package
