Vishay 1Ω Metal Film SMD Resistor ±1% 20W - D2TO020C1R000FTE3

Subtotal (1 tube of 50 units)*

£164.80

(exc. VAT)

£197.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Tube*
50 +£3.296£164.80

*price indicative

RS Stock No.:
168-0015
Mfr. Part No.:
D2TO020C1R000FTE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

Technology

Metal Film

Package/Case

TO-263

Tolerance

±1%

Power Rating

20W

Temperature Coefficient

±150ppm/°C

Series

D2TO20

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
CZ

Vishay D2TO20 Series 20W Surface Mount Thick Film Power Resistor (TO263 package)


D2TO20 series 20W surface mount thick film power resistors with a TO263 style package. These D2TO20 series non-inductive SMT thick film power resistors are AEC-Q200 qualified and have a wide resistance range from 0.01 Ω to 550 k Ω, a case temperature of 25°C at 20 W and a secure solder reflow at 270°C/10s. The resistor is isolated from the metal tab.


Non-Inductive - Surface Mount Package