Vishay 15mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 1W - WSLT2512R0150FEA
- RS Stock No.:
- 167-9823
- Mfr. Part No.:
- WSLT2512R0150FEA
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-9823
- Mfr. Part No.:
- WSLT2512R0150FEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 15mΩ | |
| Technology | Metal Strip | |
| Package/Case | 2512 (6432M) | |
| Tolerance | ±1% | |
| Power Rating | 1W | |
| Temperature Coefficient | ±75ppm/°C | |
| Series | WSLT | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +275°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 15mΩ | ||
Technology Metal Strip | ||
Package/Case 2512 (6432M) | ||
Tolerance ±1% | ||
Power Rating 1W | ||
Temperature Coefficient ±75ppm/°C | ||
Series WSLT | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +275°C | ||
- COO (Country of Origin):
- US
