Vishay WSL 1mΩ, 2010 (5025M) Metal Strip SMD Resistor ±1% 0.5W

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Tape of 10)

£0.207

(exc. VAT)

£0.248

(inc. VAT)

RS Stock No.:
167-9811
Mfr. Part No.:
WSL20101L000FEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

1mΩ

Technology

Metal Strip

Package/Case

2010 (5025M)

Tolerance

±1%

Power Rating

0.5W

Temperature Coefficient

±275ppm/°C

Series

WSL

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C