- RS Stock No.:
- 167-4295
- Mfr. Part No.:
- ESR10EZPF4700
- Brand:
- ROHM
4000 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 50)
£0.135
(exc. VAT)
£0.162
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 450 | £0.135 | £6.75 |
500 - 950 | £0.124 | £6.20 |
1000 - 1950 | £0.112 | £5.60 |
2000 - 3950 | £0.10 | £5.00 |
4000 + | £0.088 | £4.40 |
*price indicative |
- RS Stock No.:
- 167-4295
- Mfr. Part No.:
- ESR10EZPF4700
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ROHM's anti-surge chip resistors employ resistive element uniquely structured having high tolerance to surge with 3kV ESD guarantee. This product is suitable for high-reliability sets and circuits.
3kV guarantee for anti-surge tolerance.
High accuracy resistance series is also in lineup (+/- 0.5% : D-class)
Higher rated power than that of standard type chip resistors.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
Automotive
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Embedded PC
Smart Meter
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Fingerprint Authentication Device
High accuracy resistance series is also in lineup (+/- 0.5% : D-class)
Higher rated power than that of standard type chip resistors.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
Automotive
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Embedded PC
Smart Meter
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Fingerprint Authentication Device
Specifications
Attribute | Value |
---|---|
Resistance | 470Ω |
Technology | Thick Film |
Package/Case | 0805 (2012M) |
Tolerance | ±1% |
Power Rating | 0.4W |
Temperature Coefficient | ±100ppm/°C |
Automotive Standard | AEC-Q200 |
Series | ESR |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Related links
- ROHM 100Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.4W - ESR10EZPF1000
- ROHM 4.7kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.4W - ESR10EZPF4701
- KOA 470Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.5W - SG73P2ATTD4700F
- ROHM 100kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.4W - ESR10EZPF1003
- ROHM 10Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.4W - ESR10EZPF10R0
- ROHM 470Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.25W - ESR03EZPF4700
- ROHM 22kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.4W - ESR10EZPF2202
- ROHM 47kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.4W - ESR10EZPF4702