Vishay 100Ω, 0603 (1608M) Thin Film SMD Resistor ±0.5% 0.1W - MCT06030D1000DP500
- RS Stock No.:
- 166-7924
- Mfr. Part No.:
- MCT06030D1000DP500
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 166-7924
- Mfr. Part No.:
- MCT06030D1000DP500
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 100Ω | |
| Technology | Thin Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±0.5% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±25ppm/°C | |
| Series | MCT | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 100Ω | ||
Technology Thin Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0.5% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±25ppm/°C | ||
Series MCT | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
0603 format MCT - 0D series, 0.5%
Pure tin terminal on a layer of nickel
Compatible with all types of solder (lead and lead-free)
Suitable for testing and measurement equipment in medical or industrial environments
Compatible with all types of solder (lead and lead-free)
Suitable for testing and measurement equipment in medical or industrial environments
Approvals
EN 140401-801
