Vishay 175Ω, 2512 (6432M) Thin Film SMD Resistor ±0.1% 6W - PCAN2512E1750BST3
- RS Stock No.:
- 165-3089
- Mfr. Part No.:
- PCAN2512E1750BST3
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-3089
- Mfr. Part No.:
- PCAN2512E1750BST3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 175Ω | |
| Technology | Thin Film | |
| Package/Case | 2512 (6432M) | |
| Tolerance | ±0.1% | |
| Power Rating | 6W | |
| Temperature Coefficient | ±25ppm/°C | |
| Series | PCAN | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 175Ω | ||
Technology Thin Film | ||
Package/Case 2512 (6432M) | ||
Tolerance ±0.1% | ||
Power Rating 6W | ||
Temperature Coefficient ±25ppm/°C | ||
Series PCAN | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- US
