Vishay 619mΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 1W - RCWE0612R619FKEA

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-3083
Mfr. Part No.:
RCWE0612R619FKEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

619mΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±100ppm/°C

Series

RCWE

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
US