Vishay 332mΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 1W - RCWE0612R332FKEA

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
165-3081
Mfr. Part No.:
RCWE0612R332FKEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

332mΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±100ppm/°C

Series

RCWE

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
US

Vishay RCWE Series 0612 Current Sense Resistors


The RCWE series of current sense resistors from Vishay are constructed from high quality ceramic with a metal glaze and a protective overglaze. Providing extremely low-resistance values between 0.01 Ω and 0.976 Ω, these 0612 thick film resistors have long side terminals ensuring an enhanced power rating.

RCWE current sense resistors are AEC-Q200 qualified and are suitable for automotive applications. These wraparound chip resistors can be used for DC-DC converters, power supplies, power management in cell phone and computer disc drive motor control. Suitable for use in industrial and consumer markets, RCWE resistors are suitable for inverter control in white goods, air conditioning applications, refrigeration and heat pumps

Long side terminal construction
AEC-Q200 qualified
Suitable for shunts
Double the power rating for the same footprint
Thermal expansion reduced by improved thermal performance


Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery