Vishay 33.2mΩ, 1020 Thick Film SMD Resistor ±1% 2W - RCWE102033L2FKEA
- RS Stock No.:
- 165-3058
- Mfr. Part No.:
- RCWE102033L2FKEA
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 165-3058
- Mfr. Part No.:
- RCWE102033L2FKEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 33.2mΩ | |
| Technology | Thick Film | |
| Package/Case | 1020 | |
| Tolerance | ±1% | |
| Power Rating | 2W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | RCWE | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 33.2mΩ | ||
Technology Thick Film | ||
Package/Case 1020 | ||
Tolerance ±1% | ||
Power Rating 2W | ||
Temperature Coefficient ±100ppm/°C | ||
Series RCWE | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- US
Vishay RCWE 1020 Current Sense Resistors
The RCWE series of current sense resistors from Vishay are constructed from high quality ceramic with a metal glaze and a protective overglaze. Providing extremely low-resistance values between 0.01 Ω and 0.976 Ω, these 1020 thick film resistors have long side terminals ensuring an enhanced power rating.
RCWE current sense resistors are AEC-Q200 qualified and are suitable for automotive applications. These wraparound chip resistors can be used for DC-DC converters, power supplies, power management in cell phone and computer disc drive motor control. Suitable for use in industrial and consumer markets, RCWE resistors are suitable for inverter control in white goods, air conditioning applications, refrigeration and heat pumps.
RCWE current sense resistors are AEC-Q200 qualified and are suitable for automotive applications. These wraparound chip resistors can be used for DC-DC converters, power supplies, power management in cell phone and computer disc drive motor control. Suitable for use in industrial and consumer markets, RCWE resistors are suitable for inverter control in white goods, air conditioning applications, refrigeration and heat pumps.
Long side terminal construction
AEC-Q200 qualified
Suitable for shunts
Double the power rating for the same footprint
Thermal expansion reduced by improved thermal performance
AEC-Q200 qualified
Suitable for shunts
Double the power rating for the same footprint
Thermal expansion reduced by improved thermal performance
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
