Bourns 12Ω Thick Film SMD Resistor ±1% 20W - PWR263S-20-12R0F

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-2574
Mfr. Part No.:
PWR263S-20-12R0F
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

12Ω

Technology

Thick Film

Package/Case

TO-263

Tolerance

±1%

Power Rating

20W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

PWR263S-20

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
CR