Bourns 100Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W - CR1206-JW-101GLF

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-2542
Mfr. Part No.:
CR1206-JW-101GLF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

100Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±5%

Power Rating

0.25W

Temperature Coefficient

±200ppm/°C

Series

CR1206

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TW