Vishay 47mΩ, 2818 Metal Strip SMD Resistor ±1% 10W - WSHP2818R0470FEB

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
138-9329
Mfr. Part No.:
WSHP2818R0470FEB
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

47mΩ

Technology

Metal Strip

Package/Case

2818

Tolerance

±1%

Power Rating

10W

Temperature Coefficient

±75ppm/°C

Automotive Standard

AEC-Q200

Series

WSHP2818

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Improved thermal management incorporated into design
All welded construction of the Power Metal Strip resistors are ideal for all types of current sensing, voltage division, and pulse applications
Proprietary processing technique produces extremely low resistance values
Very low inductance (< 5 nH)
Solid metal nickel-chrome or manganese copper alloy resistive element with low TCR (< 20 ppm/°C)
Low thermal EMF (< 3 μV/°C)
AEC-Q200 qualified (1)