Arcol Ohmite 10kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 1.5W - AS25J1002ET
- RS Stock No.:
- 136-4777
- Mfr. Part No.:
- AS25J1002ET
- Brand:
- Arcol Ohmite
Discontinued
- RS Stock No.:
- 136-4777
- Mfr. Part No.:
- AS25J1002ET
- Brand:
- Arcol Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 10kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±5% | |
| Power Rating | 1.5W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | AS25 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 10kΩ | ||
Technology Thick Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±5% | ||
Power Rating 1.5W | ||
Temperature Coefficient ±100ppm/°C | ||
Series AS25 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TH
Small size and light weight
Suitable for both wave and reflow soldering
Can withstand high surge
Reduction of assembly costs
Suitable for both wave and reflow soldering
Can withstand high surge
Reduction of assembly costs
