Susumu Co RG 6.8kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.125W

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
134-6413
Mfr. Part No.:
RG1005P-682-B
Brand:
Susumu Co
Find similar products by selecting one or more attributes.
Select all

Brand

Susumu Co

Resistance

6.8kΩ

Technology

Thin Film

Package/Case

0402 (1005M)

Tolerance

±0.1%

Power Rating

0.125W

Temperature Coefficient

±25ppm/°C

Series

RG

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Susumu RG Series Ultra Precision Thin Film Chip Resistors


Susumu RG series Ultra precision 0.01% Tol, 2 ppm TCR thin film chip resistors are high reliability and have excellent stability at different environmental conditions. Thin film structure enabling low noise and anti-sulfur.High precision resistance tolerance: ±0.05%, very small TCR: ±5ppm/℃. These resistors have Less than ±0.1% drift after 10000 hors of reliability test.

Applications


Test & Measurement
Automotive electronics
Industrial measurement instrumentation, industrial machines
Various sensors, medical electronics
Optical & Telecommunication.

Forming a uniform thin film layer by using original thin film deposition technology. This highly sofisticated technology realizes the stable electric characteristics, less the over-time drift and high-precision by the non-turbulence ideal electronic flow. All products originated from RG series are protected against high humidity and harsh environment by inorganic passivation technology, and realize its long-term stability and high reliability.

Metal thin film chip resistors (the highest precision) RG series AEC-Q200

Long term stability with inorganic passivation
Less than ±0.1% drift after 10000 hors of reliability test
High precision resistance tolerance(%) ±0.02%, very small TCR: ±5ppm/℃
Thin film structure enabling low noise and anti-sulfur.