Susumu Co YJP 1mΩ, 0603 (1608M) Thin Film SMD Resistor ±0%
- RS Stock No.:
- 134-6306
- Mfr. Part No.:
- YJP1608-R001
- Brand:
- Susumu Co
Stock information currently inaccessible
- RS Stock No.:
- 134-6306
- Mfr. Part No.:
- YJP1608-R001
- Brand:
- Susumu Co
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Susumu Co | |
| Resistance | 1mΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±0% | |
| Series | YJP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Susumu Co | ||
Resistance 1mΩ | ||
Technology Thin Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0% | ||
Series YJP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
Prepare the line-up for current sensing resistors which cover a wide range of high-power and miniaturization needs. From the various type of shunt resistors such as short side, long side and four-terminal, customers can select the most appropriate resistance value for sensing current precisely.
Simplify power line change, looping and circuit design when changing current
Less than 0.3mΩ within operating temperature range
Surface mount type eliminating jumper leads
Help reduce the voltage drop/current loss in high current circuit
Highly stable within operating temperature (-40∼125℃)
Halogen free
Less than 0.3mΩ within operating temperature range
Surface mount type eliminating jumper leads
Help reduce the voltage drop/current loss in high current circuit
Highly stable within operating temperature (-40∼125℃)
Halogen free
