Susumu Co KRL 470mΩ, 0612 (1632M) Metal Foil SMD Resistor ±1% 1.5W
- RS Stock No.:
- 134-6305
- Mfr. Part No.:
- KRL3216E-C-R470-F
- Brand:
- Susumu Co
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 134-6305
- Mfr. Part No.:
- KRL3216E-C-R470-F
- Brand:
- Susumu Co
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Susumu Co | |
| Resistance | 470mΩ | |
| Technology | Metal Foil | |
| Package/Case | 0612 (1632M) | |
| Tolerance | ±1% | |
| Power Rating | 1.5W | |
| Temperature Coefficient | ±50ppm/°C | |
| Series | KRL | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +175°C | |
Select all | ||
|---|---|---|
Brand Susumu Co | ||
Resistance 470mΩ | ||
Technology Metal Foil | ||
Package/Case 0612 (1632M) | ||
Tolerance ±1% | ||
Power Rating 1.5W | ||
Temperature Coefficient ±50ppm/°C | ||
Series KRL | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +175°C | ||
Susumu KLR 1206 Current Sensing Resistors
Susumu KLR Series high current sensing long side terminal chip resistor features a high current handling capability and wide range of power ratings.Two types available: high temperature (operating temperature up to 175℃), low emf type (operating temperature up to 155℃).Face down construction. Choice between bottom only or wraparound terminal.
Features
Separated voltage terminal for precise measurement of voltage
TCR stable at very low resistance: 4 mΩ:±50ppm/℃
Power ratings: 1 W ∼ 5 W
TCR stable at very low resistance: 4 mΩ:±50ppm/℃
Power ratings: 1 W ∼ 5 W
Applications
Smartphones
Automotive electronics
Power source devices
AC-DC convertors
DC-DC convertors
Motors
Inverters
Office automation equipment
Automotive electronics
Power source devices
AC-DC convertors
DC-DC convertors
Motors
Inverters
Office automation equipment
Approvals
AEC-Q200 Compliant
Prepare the line-up for current sensing resistors which cover a wide range of high-power and miniaturization needs. From the various type of shunt resistors such as short side, long side and four-terminal, customers can select the most appropriate resistance value for sensing current precisely.
Metal foil low resistance chip resistors (4 terminal type) KRL series
Separated voltage terminal for precise measurement of voltage
TCR stable at very low resistance: 4mΩ:±50ppm/℃
Power ratings: 1W ∼ 5W.
TCR stable at very low resistance: 4mΩ:±50ppm/℃
Power ratings: 1W ∼ 5W.
