Susumu Co KRL 15mΩ, 0612 (1632M) Metal Foil SMD Resistor ±1% 1.5W

Stock information currently inaccessible
RS Stock No.:
134-6296
Mfr. Part No.:
KRL3216E-C-R015-F
Brand:
Susumu Co
Find similar products by selecting one or more attributes.
Select all

Brand

Susumu Co

Resistance

15mΩ

Technology

Metal Foil

Package/Case

0612 (1632M)

Tolerance

±1%

Power Rating

1.5W

Temperature Coefficient

±50ppm/°C

Series

KRL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+175°C

COO (Country of Origin):
JP
Prepare the line-up for current sensing resistors which cover a wide range of high-power and miniaturization needs. From the various type of shunt resistors such as short side, long side and four-terminal, customers can select the most appropriate resistance value for sensing current precisely.

Metal foil low resistance chip resistors (4 terminal type) KRL series

Separated voltage terminal for precise measurement of voltage
TCR stable at very low resistance: 4mΩ:±50ppm/℃
Power ratings: 1W ∼ 5W.