Arcol Ohmite FCSL 1mΩ, 3518 Metal Foil SMD Resistor ±5% 4W

Unavailable
RS will no longer stock this product.
RS Stock No.:
126-0377
Mfr. Part No.:
FCSL90R001JER
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

1mΩ

Technology

Metal Foil

Package/Case

3518

Tolerance

±5%

Power Rating

4W

Temperature Coefficient

±150ppm/°C

Series

FCSL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP