Arcol Ohmite 25mΩ, 4320 Metal Foil SMD Resistor ±1% 5W - FC4L110R025FER
- RS Stock No.:
- 126-0350
- Mfr. Part No.:
- FC4L110R025FER
- Brand:
- Arcol Ohmite
Subtotal (1 bag of 5 units)*
£4.62
(exc. VAT)
£5.545
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | £0.924 | £4.62 |
*price indicative
- RS Stock No.:
- 126-0350
- Mfr. Part No.:
- FC4L110R025FER
- Brand:
- Arcol Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 25mΩ | |
| Technology | Metal Foil | |
| Package/Case | 4320 | |
| Tolerance | ±1% | |
| Power Rating | 5W | |
| Temperature Coefficient | ±50ppm/°C | |
| Series | FC4L | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 25mΩ | ||
Technology Metal Foil | ||
Package/Case 4320 | ||
Tolerance ±1% | ||
Power Rating 5W | ||
Temperature Coefficient ±50ppm/°C | ||
Series FC4L | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
Ohmite FC4L Series Current Sense Foil Resistors
The FC4L series of current sensing surface mount resistor from Ohmite is a 4-terminal Kelvin type FC4L extended in 2 W and 5 W package sizes, using Ni-Cu-Mn resistive element. This product gives to the user the advantage of a built-in 4-terminal design with 2 larger electrodes for current management and 2 smaller electrodes for current measurement.
Features
Foil Construction ensures a stable TCR
Designed for automatic insertion
Industry standard sizes
High heat resistant use
Low heat electromotive use
Colour: white (top) and green (bottom)
Designed for automatic insertion
Industry standard sizes
High heat resistant use
Low heat electromotive use
Colour: white (top) and green (bottom)
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
