Bourns CR 2.21 kΩ, 0603 Thick Film Resistor 1 % Surface 100 mW - CR0603-FX-2211ELF

Bulk discount available

Subtotal (1 tape of 20 units)*

£0.18

(exc. VAT)

£0.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25,000 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
20 - 480£0.009£0.18
500 - 1980£0.008£0.16
2000 - 9980£0.006£0.12
10000 +£0.005£0.10

*price indicative

Packaging Options:
RS Stock No.:
630-200
Mfr. Part No.:
CR0603-FX-2211ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

2.21kΩ

Product Type

Resistor

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

0603

Tolerance

1 %

Power Rating

100mW

Voltage

400V

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CR

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS Compliant

Height

0.45mm

Width

0.8mm

COO (Country of Origin):
TW
The Bourns Thick Film Chip Resistor offers tight tolerance of the bottom electrode width, with 1% and 5% tolerance options. It features a three-layer termination process with a nickel barrier, ensuring excellent solderability and protection against leaching. The Zero Ohm Jumper version has a maximum resistance of 50 milliohms.

RoHS compliant

Tape and reel packaging

Related links