Wurth Elektronik WRIS-RSKS 768 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110263

Bulk discount available

Subtotal (1 tape of 10 units)*

£0.25

(exc. VAT)

£0.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9,970 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90£0.025£0.25
100 - 240£0.024£0.24
250 - 490£0.022£0.22
500 +£0.02£0.20

*price indicative

RS Stock No.:
427-526
Mfr. Part No.:
560112110263
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Resistor

Resistance

768kΩ

Technology

Thick Film

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

50V

Power Rating

0.1W

Temperature Coefficient

-100/+100 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

WRIS-RSKS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Plating

Length

1mm

Standards/Approvals

REACH and RoHS

Height

0.35mm

Width

0.5mm

The Wurth Elektronik Anti Sulfur Thick Film Resistors are designed for SMT chip mounting. This anti sulfur thick film resistors feature a compact size of 1 L x 0.5 W x 0.35 H mm, making them are ideal for industrial applications, IT and communication systems, and power supply and industrial controls. They are specifically designed to perform reliably in environments with increased sulfur contamination, ensuring durability and longevity in challenging conditions.

Long term reliability

Conform to REACH and RoHS requirements and standards

Sulfur resistant and tested according to ASTM-B-809

Related links