Wurth Elektronik WRIS-RSKS 4.42 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110241

Bulk discount available

Subtotal (1 tape of 10 units)*

£0.25

(exc. VAT)

£0.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9,970 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90£0.025£0.25
100 - 240£0.024£0.24
250 - 490£0.022£0.22
500 +£0.02£0.20

*price indicative

RS Stock No.:
427-344
Mfr. Part No.:
560112110241
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Resistance

4.42kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0402

Tolerance

±1 %

Packaging

Reel & Carton

Power Rating

0.1W

Voltage

50V

Temperature Coefficient

-100/+100 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

WRIS-RSKS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

REACH and RoHS

Termination Style

Nickel Tin Plating

The Wurth Elektronik Anti Sulfur Thick Film Resistors are designed for SMT chip mounting. This anti sulfur thick film resistors feature a compact size of 1 L x 0.5 W x 0.35 H mm, making them are ideal for industrial applications, IT and communication systems, and power supply and industrial controls. They are specifically designed to perform reliably in environments with increased sulfur contamination, ensuring durability and longevity in challenging conditions.

Long term reliability

Conform to REACH and RoHS requirements and standards

Sulfur resistant and tested according to ASTM-B-809

Related links