Vishay Thick Film Resistor ±5% 35W
- RS Stock No.:
- 298-795
- Mfr. Part No.:
- D2TO035M270R0JTE3
- Brand:
- Vishay
Subtotal (1 unit)*
£8.11
(exc. VAT)
£9.73
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £8.11 |
*price indicative
- RS Stock No.:
- 298-795
- Mfr. Part No.:
- D2TO035M270R0JTE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Technology | Thick Film | |
Package/Case | TO-263 | |
Tolerance | ±5% | |
Power Rating | 35W | |
Select all | ||
---|---|---|
Brand Vishay | ||
Technology Thick Film | ||
Package/Case TO-263 | ||
Tolerance ±5% | ||
Power Rating 35W | ||
- COO (Country of Origin):
- CZ
The Vishay Surface Mount Power Resistor comes with multi-pulses capabilities. It is AEC-Q200 qualified. It comes in a TO-263 D2PAK style package. It features thick film technology. It is 100K pulses qualified. It is non inductive.
Resistor isolated from metal tab
Solder reflow secure at 270 °C 10 s
Solder reflow secure at 270 °C 10 s
Related links
- Vishay Thick Film Resistor ±5% 35W
- Vishay 470Ω Thick Film Resistor 5% 35W
- Vishay 10Ω Thick Film Resistor 5% 35W
- Vishay 100Ω Thick Film Resistor 5% 35W
- Vishay 4.7kΩ Thick Film Resistor 5% 35W
- Vishay 4.3kΩ Thick Film Resistor 5% 35W
- Vishay 1kΩ Thick Film Resistor 5% 35W
- Vishay 10kΩ Thick Film Resistor 5% 35W