Susumu Co 20mΩ, 0815 (2037M) Thin Film SMD Resistor ±1% 1W
- RS Stock No.:
- 162-521
- Mfr. Part No.:
- RL3720WT-R020-F
- Brand:
- Susumu Co
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 162-521
- Mfr. Part No.:
- RL3720WT-R020-F
- Brand:
- Susumu Co
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Susumu Co | |
| Resistance | 20mΩ | |
| Technology | Thin Film | |
| Package/Case | 0815 (2037M) | |
| Tolerance | ±1% | |
| Power Rating | 1W | |
| Temperature Coefficient | 0 → +350ppm/°C | |
Select all | ||
|---|---|---|
Brand Susumu Co | ||
Resistance 20mΩ | ||
Technology Thin Film | ||
Package/Case 0815 (2037M) | ||
Tolerance ±1% | ||
Power Rating 1W | ||
Temperature Coefficient 0 → +350ppm/°C | ||
- COO (Country of Origin):
- JP
