Susumu Co 330Ω, 0603 (1608M) Thin Film SMD Resistor ±0.05% 0.1W
- RS Stock No.:
- 160-575
- Mfr. Part No.:
- RG1608N-331-W-T1
- Brand:
- Susumu Co
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 160-575
- Mfr. Part No.:
- RG1608N-331-W-T1
- Brand:
- Susumu Co
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Susumu Co | |
| Resistance | 330Ω | |
| Technology | Thin Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±0.05% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±10ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Susumu Co | ||
Resistance 330Ω | ||
Technology Thin Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0.05% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±10ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
