Vishay 2.2Ω Wire Wound SMD Resistor ±5% 1W - MSP1B2R200JR10E3
- RS Stock No.:
- 151-032
- Mfr. Part No.:
- MSP1B2R200JR10E3
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 151-032
- Mfr. Part No.:
- MSP1B2R200JR10E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 2.2Ω | |
| Technology | Wire Wound | |
| Tolerance | ±5% | |
| Power Rating | 1W | |
| Temperature Coefficient | ±50ppm/°C | |
| Series | MSP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +275°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 2.2Ω | ||
Technology Wire Wound | ||
Tolerance ±5% | ||
Power Rating 1W | ||
Temperature Coefficient ±50ppm/°C | ||
Series MSP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +275°C | ||
- COO (Country of Origin):
- CZ

