Kamaya RMC 15kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W

Unavailable
RS will no longer stock this product.
RS Stock No.:
118-041
Mfr. Part No.:
RMC1/10K153FTP
Brand:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Resistance

15kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Series

RMC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C