- RS Stock No.:
- 117-931
- Mfr. Part No.:
- RMC1/10K182FTP
- Brand:
- Kamaya
21400 In stock - FREE next working day delivery available
7000 available from Europe for delivery within 5 working day(s).
Added
Price Each (In a Pack of 100)
£0.002
(exc. VAT)
£0.002
(inc. VAT)
Units | Per unit | Per Pack* |
100 + | £0.002 | £0.20 |
*price indicative |
- RS Stock No.:
- 117-931
- Mfr. Part No.:
- RMC1/10K182FTP
- Brand:
- Kamaya
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Resistance | 1.8kΩ |
Technology | Thick Film |
Package/Case | 0805 (2012M) |
Tolerance | ±1% |
Power Rating | 0.125W |
Temperature Coefficient | ±100ppm/°C |
Series | RMC |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Related links
- Kamaya 5.6kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W -...
- Kamaya 180Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W -...
- Kamaya 4.7kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W -...
- Kamaya 120Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W -...
- Kamaya 3.9kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W -...
- Kamaya 47kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W -...
- Kamaya 18kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W -...
- Kamaya 100Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W -...