Wurth, WE-PMCI, 1210 (3225M) Shielded Multilayer Surface Mount Inductor 1 μH Moulded 2.5A Idc
- RS Stock No.:
- 923-6488
- Mfr. Part No.:
- 74479298210
- Brand:
- Wurth Elektronik
Subtotal (1 pack of 50 units)*
£41.40
(exc. VAT)
£49.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.828 | £41.40 |
*price indicative
- RS Stock No.:
- 923-6488
- Mfr. Part No.:
- 74479298210
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1 μH | |
| Maximum DC Current | 2.5A | |
| Package/Case | 1210 (3225M) | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 1mm | |
| Dimensions | 3.2 x 2.5 x 1mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 54mΩ | |
| Series | WE-PMCI | |
| Maximum Self Resonant Frequency | 50MHz | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Moulded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1 μH | ||
Maximum DC Current 2.5A | ||
Package/Case 1210 (3225M) | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 1mm | ||
Dimensions 3.2 x 2.5 x 1mm | ||
Shielded Yes | ||
Maximum DC Resistance 54mΩ | ||
Series WE-PMCI | ||
Maximum Self Resonant Frequency 50MHz | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Moulded | ||
Moulded Yes | ||
- COO (Country of Origin):
- TW

