Wurth, WE-PMMI, 0806 (2016M) Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 560 nH Multilayer 2.1A

RS Stock No.:
923-6407
Mfr. Part No.:
74479977156
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

560 nH

Maximum DC Current

2.1A

Package/Case

0806 (2016M)

Length

2mm

Depth

1.6mm

Height

0.5mm

Dimensions

2 x 1.6 x 0.5mm

Shielded

Yes

Maximum DC Resistance

80mΩ

Series

WE-PMMI

Core Material

Metal Alloy

Maximum Self Resonant Frequency

24MHz

Inductor Construction

Multilayer

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN