TDK, VLS-E, 3010 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±30% 2.1A Idc
- RS Stock No.:
- 916-4291
- Mfr. Part No.:
- VLS3010ET-1R0N
- Brand:
- TDK
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.81
(exc. VAT)
£3.37
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.281 | £2.81 |
| 100 - 240 | £0.261 | £2.61 |
| 250 - 490 | £0.242 | £2.42 |
| 500 - 990 | £0.222 | £2.22 |
| 1000 + | £0.171 | £1.71 |
*price indicative
- RS Stock No.:
- 916-4291
- Mfr. Part No.:
- VLS3010ET-1R0N
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 1 μH | |
| Maximum DC Current | 2.1A | |
| Package/Case | 3010 | |
| Length | 3mm | |
| Depth | 3mm | |
| Height | 1mm | |
| Dimensions | 3 x 3 x 1mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 72mΩ | |
| Series | VLS-E | |
| Core Material | Ferrite | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 1 μH | ||
Maximum DC Current 2.1A | ||
Package/Case 3010 | ||
Length 3mm | ||
Depth 3mm | ||
Height 1mm | ||
Dimensions 3 x 3 x 1mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 72mΩ | ||
Series VLS-E | ||
Core Material Ferrite | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
