TDK, SPM, 4012 Shielded Wire-wound SMD Inductor with a Metal Core, 1.5 μH Wire-Wound 5.8A Idc
- RS Stock No.:
- 916-4254
- Mfr. Part No.:
- SPM4012T-1R5M
- Brand:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 916-4254
- Mfr. Part No.:
- SPM4012T-1R5M
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 1.5 μH | |
| Maximum DC Current | 5.8A | |
| Package/Case | 4012 | |
| Length | 4.4mm | |
| Depth | 4.1mm | |
| Height | 1.2mm | |
| Dimensions | 4.4 x 4.1 x 1.2mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 65.7mΩ | |
| Series | SPM | |
| Core Material | Metal | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 1.5 μH | ||
Maximum DC Current 5.8A | ||
Package/Case 4012 | ||
Length 4.4mm | ||
Depth 4.1mm | ||
Height 1.2mm | ||
Dimensions 4.4 x 4.1 x 1.2mm | ||
Shielded Yes | ||
Maximum DC Resistance 65.7mΩ | ||
Series SPM | ||
Core Material Metal | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
