TDK, SLF, 7055 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH Wire-Wound 1.7A Idc
- RS Stock No.:
- 916-4245
- Mfr. Part No.:
- SLF7055T-220M1R7-3PF
- Brand:
- TDK
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1.91
(exc. VAT)
£2.29
(inc. VAT)
- RS Stock No.:
- 916-4245
- Mfr. Part No.:
- SLF7055T-220M1R7-3PF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 22 μH | |
| Maximum DC Current | 1.7A | |
| Package/Case | 7055 | |
| Length | 7mm | |
| Depth | 7mm | |
| Height | 5.5mm | |
| Dimensions | 7 x 7 x 5.5mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 64.3mΩ | |
| Series | SLF | |
| Core Material | Ferrite | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 22 μH | ||
Maximum DC Current 1.7A | ||
Package/Case 7055 | ||
Length 7mm | ||
Depth 7mm | ||
Height 5.5mm | ||
Dimensions 7 x 7 x 5.5mm | ||
Shielded Yes | ||
Maximum DC Resistance 64.3mΩ | ||
Series SLF | ||
Core Material Ferrite | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Inductor Construction Wire-Wound | ||

