TDK, NLCV-EF, 3225 Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±20% Wire-Wound 770mA Idc Q:10
- RS Stock No.:
- 916-4197
- Mfr. Part No.:
- NLCV32T-2R2M-EF
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 916-4197
- Mfr. Part No.:
- NLCV32T-2R2M-EF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Inductance | 2.2 μH | |
Maximum DC Current | 770mA | |
Package/Case | 3225 | |
Length | 3.2mm | |
Depth | 2.5mm | |
Height | 2.2mm | |
Dimensions | 3.2 x 2.5 x 2.2mm | |
Tolerance | ±20% | |
Maximum DC Resistance | 130mΩ | |
Series | NLCV-EF | |
Core Material | Ferrite | |
Minimum Operating Temperature | -40°C | |
Minimum Quality Factor | 10 | |
Inductor Construction | Wire-Wound | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand TDK | ||
Inductance 2.2 μH | ||
Maximum DC Current 770mA | ||
Package/Case 3225 | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2.2mm | ||
Dimensions 3.2 x 2.5 x 2.2mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 130mΩ | ||
Series NLCV-EF | ||
Core Material Ferrite | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 10 | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +105°C | ||
TDK 1210 NLVC32 Series Wire Wound Inductors
SMT inductors for use on power lines
Heat resistant thermoplastic resin exterior package
Applications include Audio-visual equipment, digital cameras, onboard automobile equipment, etc
Heat resistant thermoplastic resin exterior package
Applications include Audio-visual equipment, digital cameras, onboard automobile equipment, etc