TDK, NLFV-EF, 3225 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±10% 250mA Idc
- RS Stock No.:
- 916-4190
- Mfr. Part No.:
- NLFV32T-100K-EF
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 916-4190
- Mfr. Part No.:
- NLFV32T-100K-EF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 10 μH | |
| Maximum DC Current | 250mA | |
| Package/Case | 3225 | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 2.2mm | |
| Dimensions | 3.2 x 2.5 x 2.2mm | |
| Shielded | Yes | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 200mΩ | |
| Series | NLFV-EF | |
| Core Material | Ferrite | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 10 μH | ||
Maximum DC Current 250mA | ||
Package/Case 3225 | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2.2mm | ||
Dimensions 3.2 x 2.5 x 2.2mm | ||
Shielded Yes | ||
Tolerance ±10% | ||
Maximum DC Resistance 200mΩ | ||
Series NLFV-EF | ||
Core Material Ferrite | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
TDK 1210 NLFV Series SMD Wire Wound Inductors
Professional range of TDK surface mount wirewound power inductors from the NLFV series, suitable for decoupling circuits in audio visual equipment.
Features and Benefits:
NLFV Series Magnetic shield type containing ferrite powder in the exterior mould resin
Resin mould type wound inductor for decoupling circuits
Resin mould type wound inductor for decoupling circuits
Applications:
Smart meters, AV equipment, xDSL, electronic devices for communications infrastructure such as mobile base stations and industrial equipment
